Typical Application for LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator
Analog Devices이 부품 LTC3417A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
- Digital Camera
- DSL Modem
- GPS
- Navigation System
- Point-of-Load Applications
- Wireless Modem
Description
- Typical Application for the LTC3417A is a dual constant frequency, synchronous step-down DC/DC converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3417AEDHC#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A 16-Pin DFN EP T/R | 구매 | |
|
|
LTC3417AIFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Dual-Out 0.8V to 5V 1.5A/1A 20-Pin TSSOP EP T/R | 구매 | |