Typical Application for LTC3130IUDC-1 Wide Vin Range 5V Converter Uses Small Primary Battery
Analog Devices이 부품 LTC3130IUDC-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Instrument
- Military Radios
- Sensors
- Solar Power
Description
- Typical Application for LTC3130IUDC-1 Wide Vin Range 5V Converter Uses Small Primary Battery. The LTC3130-1 is a high efficiency, low noise, 600mA buck-boost converters with wide Vin and Vout ranges. For high efficiency operation at light loads, Burst Mode operation can be selected, reducing the quiescent current to just 1.6uA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.4 to 25 V
-
Output Voltage5 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck Boost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3130IUDC-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 20-Pin QFN EP T/R | 구매 | |
|
|
LTC3130IUDC-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 20-Pin QFN EP Tube | 구매 | |