Typical Application for LTC3127 - 1A Buck-Boost DC/DC Converter with Programmable Input Current Limit
Analog Devices이 부품 LTC3127 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- E-mail Terminals
- Handheld Instruments
- Modems
- USB Power Devices
Description
- Typical Application for the LTC3127 is a wide VIN range, highly efficient, 1.35MHz fixed frequency buck-boost DC/DC converter that operates from input voltages above, below or equal to the output voltage
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3127EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.25V 1A 12-Pin MSOP EP T/R | 구매 | |
|
|
LTC3127EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.8V to 5.25V 1A 12-Pin MSOP EP Tube | 구매 | |