Typical Application for LTC2970 - Dual I2C Power Supply Monitor and Margining Controller
Analog Devices이 부품 LTC2970 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Power Supplies
- Programmable Power Supplies
- Variable Reference
- Voltage-Monitoring System
Description
- Typical Application for LTC2970 - Dual I2C Power Supply Monitor and Margining Controller. The LTC2970 is a dual power supply monitor and margining controller with an SMBus compatible I2C bus interface. A low-drift, on-chip reference and 14-bit ?? A/D converter allow precise measurements of supply voltages, load currents or internal die temperature
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2970HUFD#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 2 Open Drain 24-Pin QFN EP Tube | 구매 | |
|
|
LTC2970IUFD#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 2 Open Drain 24-Pin QFN EP T/R | 구매 | |
|
|
LTC2970CUFD#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 2 Open Drain 24-Pin QFN EP Tube | 구매 | |
|
|
LTC2970CUFD#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 2 Open Drain 24-Pin QFN EP T/R | 구매 | |
|
|
LTC2970HUFD#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 2 Open Drain 24-Pin QFN EP T/R | 구매 | |
|
|
LTC2970IUFD#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 2 Open Drain 24-Pin QFN EP Tube | 구매 | |