Typical Application for LTC2946IMS Dual Power, Charge and Energy Monitor Using Single Optocoupler for Galvanic Isolation and Blocking Diodes for Data Retention When Either Supply Fails
Analog Devices이 부품 LTC2946IMS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Energy Meter
- Industrial Equipments
- Telecom Infrastructure
Description
- Typical Application for LTC2946IMS Dual Power, Charge and Energy Monitor Using Single Optocoupler for Galvanic Isolation and Blocking Diodes for Data Retention When Either Supply Fails. The LTC2946 is a rail-to-rail system monitor that measures current, voltage, power, charge and energy. It features an operating range of 2.7V to 100V and includes a shunt regulator for supplies above 100V
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2946IMS#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP T/R | 구매 | |
|
|
LTC2946IMS#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP Tube | 구매 | |
|
|
LTC2946IMS-1#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 2.7V to 100V 16-Pin MSOP Tube | 구매 | |