Typical Application for LTC2637-LZ12 Quad, 12-Bit Digital to Analog Converter
Analog Devices이 부품 LTC2637CDE-LZ12#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Automotive Applications
- Industrial Automation HMI
- Mobile Communications
- Optical Networking
- Portable Instrumentation
- Process Control
Description
- Typical Application for LTC2637-LZ12 Quad, 12-Bit DAC. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2637-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply
최종 제품의 경우
-
DAC Resolution12 Bit
-
Number of Channels8CH
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2637CMS-LZ12#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH 12-bit 16-Pin MSOP Tube | 구매 | |
|
|
LTC2637IDE-LZ12#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH 12-bit 14-Pin DFN EP Tube | 구매 | |
|
|
LTC2637CDE-LZ12#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH 12-bit 14-Pin DFN EP Tube | 구매 | |