Typical Application for LTC2636-LMI10 Octal, 10-Bit Digital to Analog Converter
Analog Devices이 부품 LTC2636IDE-LMI10#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Industrial Automation HMI
- Mobile Communications
- Optical Networking
- Portable Instrumentation
- Process Control
Description
- Typical Application for LTC2636-LMI10 Octal, 10-Bit DAC. It has a rail-to-rail output buffer and is guaranteed monotonic. The LTC2636-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply
최종 제품의 경우
-
DAC Resolution10 Bit
-
Number of Channels8CH
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2636HMS-LMI10#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH 10-bit 16-Pin MSOP Tube | 구매 | |
|
|
LTC2636IMS-LMI10#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH 10-bit 16-Pin MSOP Tube | 구매 | |
|
|
LTC2636IDE-LMI10#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH 10-bit 14-Pin DFN EP Tube | 구매 | |