Typical Application for LTC2498HUHF 24-Bit, 8/16-Channel ADC with Easy Drive Input Current Cancellation
Analog Devices이 부품 LTC2498HUHF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Direct Digital Synthesis
- Portable Instrumentation
- Process Control
- Temperature Control System
Description
- Typical Application for LTC2498HUHF 24-Bit, 8/16-Channel ADC with Easy Drive Input Current Cancellation. with Easy Drive technology. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current
최종 제품의 경우
-
ADC Resolution24 Bit
-
Number of Channels8CH|16CH
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2498HUHF#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 38-Pin QFN EP T/R | 구매 | |
|
|
LTC2498HUHF#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 38-Pin QFN EP Tube | 구매 | |