Typical Application for LTC2418, 8/16-Channel, 24-Bit No Latency Delta Sigma ADC
Analog Devices이 부품 LTC2418 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Blood Gas Analyzer
- Data Acquisition System
- Pen Digitizer
- Portable Instrumentation
- Process Control
- Temperature Monitoring
- Weight Scale
Description
- Typical Application for LTC2418, 8/16-Channel, 24-Bit No Latency Delta Sigma ADC. The LTC2414/LTC2418 are 8/16-channel (4/8-differential) Micro-power 24-bit analog-to-digital converters. They operate from 2.7V to 5.5V and include an integrated oscillator, 2ppm INL and 0.2ppm RMS noise. They use delta-sigma technology and provide single cycle settling time for multiplexed applications
최종 제품의 경우
-
ADC Resolution24 Bit
-
Number of Channels8CH|16CH
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2418CGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N T/R | 구매 | |
|
|
LTC2418CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube | 구매 | |
|
|
LTC2418IGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N Tube | 구매 | |
|
|
LTC2418IGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 16-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP N T/R | 구매 | |