Typical Application for LTC2410 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Differential Reference
Analog Devices이 부품 LTC2410 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Blood Gas Analyzer
- Data Acquisition System
- Portable Instrumentation
- Process Control
- Sensors
- Strain Gauge
- Temperature Monitoring
- Weight Scale
Description
- Typical Application for LTC2410 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Differential Reference. The LTC2410 is a 2.7V to 5.5V micropower 24-bit differential analog to digital converter with an integrated oscillator, 2ppm INL and 0.16ppm RMS noise
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2410CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 16-Pin SSOP N Tube | 구매 | |
|
|
LTC2410IGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 16-Pin SSOP N Tube | 구매 | |
|
|
LTC2410IGN#TR | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 16-Pin SSOP N T/R | 구매 | |
|
|
LTC2410CGN | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 16-Pin SSOP N | 구매 | |
|
|
LTC2410CGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 16-Pin SSOP N T/R | 구매 | |
|
|
LTC2410IGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 16-Pin SSOP N T/R | 구매 | |