Typical Application for LTC2404, 4/8-Channel, 24-Bit Delta-Sigma ADC
Analog Devices이 부품 LTC2404 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Blood Gas Analyzer
- Data Acquisition System
- Industrial Control
- Portable Instrumentation
- Strain Gauge
- Temperature Monitoring
- Weight Scale
Description
- Typical Application for LTC2404, 4/8-Channel, 24-Bit Delta-Sigma ADC. The LTC2404/LTC2408 are 4-/8-channel 2.7V to 5.5V Micro-power 24-bit A/D converters with an integrated oscillator, 4ppm INL and 0.3ppm RMS noise
최종 제품의 경우
-
ADC Resolution24 Bit
-
Number of Channels4CH|8CH
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2404CG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP T/R | 구매 | |
|
|
LTC2404IG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube | 구매 | |
|
|
LTC2404CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP Tube | 구매 | |
|
|
LTC2404IG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 7.5sps 24-bit Serial 28-Pin SSOP T/R | 구매 | |