Typical Application for LTC2327-16, 16-Bit, 500-ksps True Bipolar, Pseudo-Differential Input ADC
Analog Devices이 부품 LTC2327-16 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable Instrumentation
- Process Control
Description
- Typical Application for LTC2327-16, 16-Bit, 500-ksps, 10.24V True Bipolar, Pseudo-Differential Input ADC. The LTC2327-16 is a low noise, high speed 16-bit successive approximation register (SAR) ADC with pseudo-differential inputs
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2327IMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin MSOP Tube | 구매 | |
|
|
LTC2327CMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin MSOP T/R | 구매 | |
|
|
LTC2327HMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin MSOP Tube | 구매 | |
|
|
LTC2327CMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin MSOP Tube | 구매 | |
|
|
LTC2327IMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin MSOP T/R | 구매 | |
|
|
LTC2327HMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 500ksps 16-bit Serial 16-Pin MSOP T/R | 구매 | |