Typical Application for LTC2057/LTC2057HV - High Voltage, Low Noise Zero-Drift Operational Amplifier
Analog Devices이 부품 LTC2057HV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Control & Monitoring
- Buffer
- Current Sensing
- Data Acquisition System
- Electronic Scale
- Strain Gauge
- Test and Measurement
- Thermocouple
Description
- Typical Application for the LTC2057 is a high voltage, low noise, zero-drift operational amplifier that offers precision DC performance over a wide supply range of 4.75V to 36V or 4.75V to 60V for the LTC2057HV
피쳐링 부품 (16)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2057HVHMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin MSOP T/R | 구매 | |
|
|
LTC2057HVHMS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin MSOP Tube | 구매 | |
|
|
LTC2057HVHMS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 10-Pin MSOP T/R | 구매 | |
|
|
LTC2057HVHS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin SOIC N Tube | 구매 | |
|
|
LTC2057HVHMS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 10-Pin MSOP Tube | 구매 | |
|
|
LTC2057HVIS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin SOIC N T/R | 구매 | |
|
|
LTC2057HVIDD#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin DFN EP T/R | 구매 | |
|
|
LTC2057HVHDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin DFN EP Tube | 구매 | |
|
|
LTC2057HVIMS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin MSOP T/R | 구매 | |
|
|
LTC2057HVHDD#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin DFN EP T/R | 구매 | |
|
|
LTC2057HVIMS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 10-Pin MSOP T/R | 구매 | |
|
|
LTC2057HVIDD#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R O/P ±30V/60V 8-Pin DFN EP Tube | 구매 | |