Typical Application for LTC1911 - Low Noise, High Efficiency, Inductor less Step-Down DC/DC Converter
Analog Devices이 부품 LTC1911 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Card Reader
- Cellular Phone
- DSP Power Management
- Handheld Instruments
- Portable Computers
- Portable Equipments
Description
- Typical Application for the LTC1911 is a switched capacitor step-down DC/DC converter that produces a 1.5V or 1.8V regulated output from a 2.7V to 5.5V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1911EMS8-1.5#TRPBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.5V 250mA 8-Pin MSOP T/R | 구매 | |
|
|
LTC1911EMS8-1.5#PBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.5V 250mA 8-Pin MSOP Tube | 구매 | |
|
|
LTC1911EMS8-1.8#TRPBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.8V 250mA 8-Pin MSOP T/R | 구매 | |
|
|
LTC1911EMS8-1.8#PBF | Analog Devices | Charge Pump | Charge Pump STPDN 1.8V 250mA 8-Pin MSOP Tube | 구매 | |
|
|
LTC1911EMS8-1.8 | Analog Devices | Charge Pump | Charge Pump STPDN 1.8V 250mA 8-Pin MSOP | 구매 | |