Typical Application for LTC1655LIN8, 16-Bit Rail-to-Rail Micro-power DAC for Digitally Programmable Current Source
Analog Devices이 부품 LTC1655LIN8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Calibration
- Cellular Phone
- Process Control
Description
- Typical Application for LTC1655LIN8, 16-Bit Rail-to-Rail Micro-power DAC. The LTC1655L is rail-to-rail voltage output, 16-bit digital-to-analog converters in an SO-8 package. It includes an output buffer and a reference. The 3-wire serial interface is compatible with SPI/QSPI and MICROWIRE protocols. The CLK input has a Schmitt trigger that allows direct optocoupler interface
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels1CH