Typical Application for LTC1409, 12-Bit, 800-ksps Sampling A/D Converter with shut-down
Analog Devices이 부품 LTC1409 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Digital Signal Processing
- Imaging Device
- Telecommunications Equipment
Description
- Typical Application for LTC1409, 12-Bit, 800-ksps Sampling A/D Converter with shut-down. This easy-to-use device includes a high dynamic range sample-and-hold and a precision reference. Two digitally selectable power shut-down modes provide flexibility for low power systems
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate800K SPS
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1409CG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SSOP Tube | 구매 | |
|
|
LTC1409CG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SSOP T/R | 구매 | |
|
|
LTC1409IG | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SSOP | 구매 | |
|
|
LTC1409ISW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SOIC W Tube | 구매 | |
|
|
LTC1409CSW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SOIC W T/R | 구매 | |
|
|
LTC1409ISW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SOIC W T/R | 구매 | |
|
|
LTC1409IG#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SSOP Tube | 구매 | |
|
|
LTC1409CSW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SOIC W Tube | 구매 | |
|
|
LTC1409IG#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 800ksps 12-bit Parallel 28-Pin SSOP T/R | 구매 | |