Typical Application for LTC1272, 12-Bit, 250-kHz Sampling A/D Converter
Analog Devices이 부품 LTC1272 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Digital Signal Processing
Description
- Typical Application for LTC1272, 12-Bit, 250-kHz Sampling A/D Converter. The LTC1272 is a 3us, 12-bit, successive approximation sampling A/D converter. It has the same pinout as the industry standard AD7572 and offers faster conversion time, on-chip sample-and-hold, and single supply operation. It uses LTBiCMOS switched-capacitor technology to combine a high speed 12-bit ADC with a fast, accurate sample-and-hold and a precision reference
최종 제품의 경우
-
ADC Resolution12 Bit
피쳐링 부품 (15)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1272-8ACSW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1272-3CCN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin PDIP N Tube | 구매 | |
|
|
LTC1272-8CCN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin PDIP N Tube | 구매 | |
|
|
LTC1272-8CCSW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin SOIC W Tube | 구매 | |
|
|
LTC1272-5CCSW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 166ksps 12-bit Parallel 24-Pin SOIC W | 구매 | |
|
|
LTC1272-8CCSW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1272-3ACSW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1272-3CCSW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin SOIC W Tube | 구매 | |
|
|
LTC1272-3CCSW#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin SOIC W T/R | 구매 | |
|
|
LTC1272-8ACSW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin SOIC W Tube | 구매 | |
|
|
LTC1272-8ACSW | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin SOIC W | 구매 | |
|
|
LTC1272-3ACSW#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin SOIC W Tube | 구매 | |