Typical Application for LTC1196, 8-Bit, 1-MSPS ADC with Auto-shut-down Options
Analog Devices이 부품 LTC1196 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Battery Powered Systems
- Data Acquisition System
- Portable Instrumentation
Description
- Typical Application for LTC1196, 8-Bit, 1-MSPS ADC. The LTC1196/LTC1198 are 600ns, 8-bit A/D converters with sampling rates up to 1MHz. They are offered in 8-pin SO packages and operate on 3V to 6V supplies
최종 제품의 경우
-
ADC Resolution8 Bit
-
ADC Sampling Rate1M SPS
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1196-2BCS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 8-bit Serial 8-Pin SOIC N Tube | 구매 | |
|
|
LTC1196-1ACS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.2Msps 8-bit Serial 8-Pin SOIC N T/R | 구매 | |
|
|
LTC1196-2ACS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 8-bit Serial 8-Pin SOIC N Tube | 구매 | |
|
|
LTC1196-1BCS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.2Msps 8-bit Serial 8-Pin SOIC N T/R | 구매 | |
|
|
LTC1196-1BCS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.2Msps 8-bit Serial 8-Pin SOIC N Tube | 구매 | |
|
|
LTC1196-2BCS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 8-bit Serial 8-Pin SOIC N T/R | 구매 | |
|
|
LTC1196-2ACS8#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 8-bit Serial 8-Pin SOIC N T/R | 구매 | |
|
|
LTC1196-2BCS8 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 8-bit Serial 8-Pin SOIC N | 구매 | |
|
|
LTC1196-1ACS8#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1.2Msps 8-bit Serial 8-Pin SOIC N Tube | 구매 | |