Typical Application for LT8705AMPFE Synchronous 4-Switch Buck-Boost DC/DC Controller
Analog Devices이 부품 LT8705AMPFE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Buck-Boost Converter
- Constant Current Regulators
Description
- Typical Application for LT8705AMPFE Synchronous 4-Switch Buck-Boost DC/DC Controller. The LT8705A is a high performance buck-boost switching regulator controller that operates from input voltages above, below or equal to the output voltage. The part has integrated input current, input voltage, output current and output voltage feedback loops
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage36 to 80 V
-
Output Voltage48 V
-
Output Current5 A
-
TopologyBuck Boost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8705AMPFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP T/R | 구매 | |
|
|
LT8705AMPFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP Tube | 구매 | |