Typical Application for LT8570EMS8E-1 1.2MHz Boost Converter Creates 48V from 9V-16V Input
Analog Devices이 부품 LT8570EMS8E-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Avionics VFD Modules
- DSL Modem
- GPS Receivers
- LCD Bias Supply
- Local Logic Supplies
Description
- Typical Application for LT8570EMS8E-1 1.2MHz Boost Converter Creates 48V from 9V-16V Input. The LT8570-1 is a PWM DC/DC converter. The LT8570-1 contains a 0.25A, 65V power switch. The LT8570-1 can be configured as either a boost, SEPIC or inverting converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 16 V
-
Output Voltage48 V
-
Output Current0.05 A
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8570EMS8E-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP Tube | 구매 | |
|
|
LT8570EMS8E-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP T/R | 구매 | |