Typical Application for LT8415 - Ultra Low Power Boost Converter with Dual Half-Bridge Switches
Analog Devices이 부품 LT8415 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bias Supplies
- Lenses
- Microelectromechanical System
- Sensors
Description
- Typical Application for the LT8415 is an ultralow power boost converter with two integrated complementary MOSFET half-bridges (N- and P-channel), integrated power switch, Schottky diode and output disconnect circuitry
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8415IDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 2.5V to 40V 12-Pin DFN EP T/R | 구매 | |
|
|
LT8415EDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 2.5V to 40V 12-Pin DFN EP T/R | 구매 | |
|
|
LT8415IDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 2.5V to 40V 12-Pin DFN EP T/R | 구매 | |
|
|
LT8415EDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 2.5V to 40V 12-Pin DFN EP T/R | 구매 | |