Typical Application for LT6656AIDC-3.3, 3.3V Voltage Reference as Micro-power Regulator
Analog Devices이 부품 LT6656AIDC-3.3 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Battery Powered Systems
- Digital-to-Analog Converter
- Gas & Water Monitor
- Precision Regulation
- Remote Sensing
- Signal Processing
- Solar-Powered Systems
Description
- Typical Application for LT6656AIDC-3.3, 3.3V Voltage Reference as Micro-power Regulator. The LT6656 is a tiny precision voltage reference that draws less than 1uA of supply current and can operate with a supply voltage within 10mV of the output voltage
최종 제품의 경우
-
Reference Voltage3.3 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6656AIDC-3.3#TRPBF | Analog Devices | Voltage References | V-Ref Precision 3.3V 5mA 6-Pin DFN EP T/R | 구매 | |
|
|
LT6656AIDC-3.3#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 3.3V 5mA 6-Pin DFN EP T/R | 구매 | |