Typical Application for LT6654AMPS6-5 Boosted Output Current Voltage Reference
Analog Devices이 부품 LT6654AMPS6-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Control & Monitoring
- Data Acquisition System
- Medical Equipments
- Precision Regulation
- Process Control
- Process Instrumentation
- Temperature Control System
Description
- Typical Application for LT6654AMPS6-5 Boosted Output Current Voltage Reference. The LT6654 is a family of small precision voltage references that offers high accuracy, low noise, low drift, low dropout and low power. The LT6654 operates from voltages up to 36V and is fully specified from -55C to 125C
최종 제품의 경우
-
Reference Voltage5 V
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT6654AMPS6-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 6-Pin TSOT-23 T/R | 구매 | |
|
LT6654AMPS6-5#TRPBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 6-Pin TSOT-23 T/R | 구매 | |
|
LT6654AMPS6-5#TRMPBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 6-Pin TSOT-23 T/R | 구매 |