Typical Application for LT5546 - 40MHz to 500MHz VGA and I/Q Demodulator with 17MHz Baseband Bandwidth
Analog Devices이 부품 LT5546 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- GPS Receivers
- Receivers
- STB Satellite Receiver
- Wireless Emergency Locator
Description
- Typical Application for the LT5546 is a 40MHz to 500MHz monolithic integrated quadrature demodulator with variable gain amplifier (VGA) and 17MHz I/Q baseband bandwidth designed for low voltage operation
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT5546EUF#TRPBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 17MHz 16-Pin QFN EP T/R | 구매 | |
|
|
LT5546EUF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 17MHz 16-Pin QFN EP | 구매 | |
|
|
LT5546EUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 17MHz 16-Pin QFN EP Tube | 구매 | |