Typical Application for LT5516 - 800MHz to 1.5GHz Direct Conversion Quadrature Demodulator
Analog Devices이 부품 LT5516 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- CDMA Cellular/PCS Handsets
- Demodulation System
- Line Driver
- Receivers
Description
- Typical Application for the LT5516 is an 800MHz to 1.5GHz direct conversion quadrature demodulator optimized for high linearity receiver applications
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT5516EUF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 260MHz 16-Pin QFN EP | 구매 | |
|
|
LT5516EUF#PBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 260MHz 16-Pin QFN EP Tube | 구매 | |
|
|
LT5516EUF#TRPBF | Analog Devices | RF Modulators/Demodulators | Quadrature Dmod 260MHz 16-Pin QFN EP T/R | 구매 | |