Typical Application for LT3999 - Low Noise, 1A, 1MHz Push-Pull DC/DC Driver with Duty Cycle Control
Analog Devices이 부품 LT3999 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Distributed Power System
- Low-Noise Applications (LNM)
- Medical Instruments
- Positive-to-Negative Conversions
- Power Supplies
- Safety
Description
- Typical Application for LT3999 - Low Noise, 1A, 1MHz Push-Pull DC/DC Driver with Duty Cycle Control. The LT3999 is a monolithic, high voltage, high frequency DC/DC transformer driver providing isolated power in a small solution footprint
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3999IDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin DFN EP Tube | 구매 | |
|
|
LT3999EDD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin DFN EP Tube | 구매 | |
|
|
LT3999EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP T/R | 구매 | |
|
|
LT3999IDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin DFN EP T/R | 구매 | |
|
|
LT3999IMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP Tube | 구매 | |
|
|
LT3999EDD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin DFN EP T/R | 구매 | |
|
|
LT3999EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP Tube | 구매 | |
|
|
LT3999HMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP T/R | 구매 | |
|
|
LT3999HMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP Tube | 구매 | |
|
|
LT3999IMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP T/R | 구매 | |
|
|
LT3999MPMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP T/R | 구매 | |
|
|
LT3999MPMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Push-Pull 1000kHz 10-Pin MSOP EP Tube | 구매 | |