Typical Application for LT3970EDDB-3.42 5V, 2MHz Step-Down Converter
Analog Devices이 부품 LT3970EDDB-3.42 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Battery
- Industrial Supplies
- Portable Power
Description
- Typical Application for LT3970EDDB-3.42 5V, 2MHz Step-Down Converter. The LT3970 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 40V and consumes only 2.5uA of quiescent current
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8.5 to 16 V
-
Output Voltage5 V
-
Output Current0.35 A
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3970EDDB-3.42#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 40V Step Down Single-Out 3.42V 0.35A 10-Pin DFN EP T/R | 구매 | |
|
|
LT3970EDDB-3.42#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 40V Step Down Single-Out 3.42V 0.35A 10-Pin DFN EP T/R | 구매 | |