Typical Application for LT3957A - Boost, Flyback, SEPIC and Inverting Converter with 5A, 40V Switch
Analog Devices이 부품 LT3957A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Power Supply
- Industrial Power Supply
- Telecom Power Supply
Description
- Typical Application for LT3957A - Boost, Flyback, SEPIC and Inverting Converter with 5A, 40V Switch. The LT3957A is a wide input range, current mode DC/DC converter which is capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. It features an internal low side N-channel power MOSFET rated for 40V at 5A and driven from an internal regulated 5.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 16 V
-
Output Voltage24 V
-
TopologyBoost|Flyback
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3957AIUHE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1200kHz 28-Pin QFN EP T/R | 구매 | |
|
|
LT3957AEUHE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1200kHz 28-Pin QFN EP T/R | 구매 | |
|
|
LT3957AIUHE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1200kHz 28-Pin QFN EP Tube | 구매 | |
|
|
LT3957AEUHE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback/Step Up 1200kHz 28-Pin QFN EP Tube | 구매 | |