Typical Application for LT3697 - USB 5V, 2.5A Output, 35V Input Buck with Cable Drop Compensation
Analog Devices이 부품 LT3697 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- USB Industrial Control
- USBs
Description
- Typical Application for the LT3697 is a 35V, 2.5A step-down switching regulator designed to power 5V USB applications
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3697EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 35V Synchronous Step Down Single-Out 0.5V to 6.1V 2.5A 16-Pin MSOP EP T/R | 구매 | |
|
|
LT3697IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 35V Synchronous Step Down Single-Out 0.5V to 6.1V 2.5A 16-Pin MSOP EP Tube | 구매 | |
|
|
LT3697EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 35V Synchronous Step Down Single-Out 0.5V to 6.1V 2.5A 16-Pin MSOP EP Tube | 구매 | |
|
|
LT3697IMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 35V Synchronous Step Down Single-Out 0.5V to 6.1V 2.5A 16-Pin MSOP EP T/R | 구매 | |