Typical Application for LT3689/LT3689-5 - 700mA Step-Down Regulator with Power-On Reset and Watchdog Timer
Analog Devices이 부품 LT3689 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Electrical Control Unit
- Industrial Power Supply
Description
- Typical Application for the LT3689 is an adjustable frequency (350kHz to 2.2MHz) monolithic step-down switching regulator with a power-on reset and watchdog timer
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (19)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3689HMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 5V 0.7A 16-Pin MSOP EP T/R | 구매 | |
|
|
LT3689HMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.8V to 34.2V 0.7A 16-Pin MSOP EP Tube | 구매 | |
|
|
LT3689EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.8V to 34.2V 0.7A 16-Pin QFN EP Tube | 구매 | |
|
|
LT3689IUD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 5V 0.7A 16-Pin QFN EP Tube | 구매 | |
|
|
LT3689EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.8V to 34.2V 0.7A 16-Pin MSOP EP Tube | 구매 | |
|
|
LT3689EUD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 5V 0.7A 16-Pin QFN EP T/R | 구매 | |
|
|
LT3689EMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 5V 0.7A 16-Pin MSOP EP T/R | 구매 | |
|
|
LT3689IMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.8V to 34.2V 0.7A 16-Pin MSOP EP Tube | 구매 | |
|
|
LT3689EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 5V 0.7A 16-Pin MSOP EP Tube | 구매 | |
|
|
LT3689IMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 5V 0.7A 16-Pin MSOP EP T/R | 구매 | |
|
|
LT3689EUD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 5V 0.7A 16-Pin QFN EP Tube | 구매 | |
|
|
LT3689IUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Synchronous Step Down Single-Out 0.8V to 34.2V 0.7A 16-Pin QFN EP Tube | 구매 | |