Typical Application for LT3597 60V Triple Step-Down LED Driver
Analog Devices이 부품 LT3597 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Displays
- Display Backlighting
- Industrial Displays
- LED Signboards
- Medical Displays
- Multicolor LED Lighting
Description
- Typical Application for LT3597 is a 60V triple step-down LED driver capable of achieving 10,000:1 digital PWM dimming at 100Hz with fast NPN current sources driving up to 10 LEDs in each channel. LED dimming can also be achieved via analog control of the CTRL1-3 pin. The step-down switching frequency is programmed between 200kHz and 1MHz
최종 제품의 경우
-
Input Voltage48 V
-
Number of Derived Elements9
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3597EUHG#TRPBF | Analog Devices | LED Drivers | LED Driver 10 Segment 6000uA Supply Current 39-Pin QFN EP T/R | 구매 | |
|
|
LT3597IUHG#PBF | Analog Devices | LED Drivers | LED Driver 10 Segment 6000uA Supply Current 39-Pin QFN EP Tube | 구매 | |
|
|
LT3597IUHG#TRPBF | Analog Devices | LED Drivers | LED Driver 10 Segment 6000uA Supply Current 39-Pin QFN EP T/R | 구매 | |
|
|
LT3597EUHG#PBF | Analog Devices | LED Drivers | LED Driver 10 Segment 6000uA Supply Current 39-Pin QFN EP Tube | 구매 | |