Typical Application for LT3596 60V Step-Down LED Driver
Analog Devices이 부품 LT3596 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Displays
- Display Backlighting
- Industrial Displays
- LED Signboards
- Medical Displays
- Multicolor LED Lighting
Description
- Typical Application for LT3596 is a 60V step-down LED Driver. It achieves 10,000:1 digital PWM dimming at 100Hz with fast NPN current sources driving up to 10 LEDs in each channel. 100:1 LED dimming can also be done with analog control of the CTRL1-3 pin. The step-down switching frequency is programmable between 200kHz and 1MHz and is synchronizable to an external clock
최종 제품의 경우
-
Input Voltage48 V
-
Number of Derived Elements24
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3596IUHG#TRPBF | Analog Devices | LED Drivers | LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP T/R | 구매 | |
|
|
LT3596EUHG#TRPBF | Analog Devices | LED Drivers | LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP T/R | 구매 | |
|
|
LT3596IUHG#PBF | Analog Devices | LED Drivers | LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP Tube | 구매 | |
|
|
LT3596EUHG#PBF | Analog Devices | LED Drivers | LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP Tube | 구매 | |