Typical Application for LT3575 - Isolated Flyback Converter without an Optocoupler
Analog Devices이 부품 LT3575 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive Systems
- Industrial Applications
- Medical Appliances
- Power Supplies
Description
- Typical Application for the LT3575 is a monolithic switching regulator specifically designed for the isolated fly back topology
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3575EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1000kHz 16-Pin TSSOP EP Tube | 구매 | |
|
|
LT3575IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1000kHz 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT3575EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1000kHz 16-Pin TSSOP EP T/R | 구매 | |
|
|
LT3575IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 1000kHz 16-Pin TSSOP EP Tube | 구매 | |