Typical Application for LT3519/LT3519-1/LT3519-2 LED Driver with Integrated Schottky Diode
Analog Devices이 부품 LT3519 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Lighting
- Industrial Lighting
Description
- Typical Application for LT3519/LT3519-1/LT3519-2 are fixed frequency step-up DC/DC converters designed to drive LEDs. They feature an internal 45V, 750mA low side switch and Schottky diode. Combining a traditional voltage feedback and a unique rail-to-rail current sense feedback allows these converters to operate as a constant-voltage source or constant-current source. Internal compensation simplifies applications
최종 제품의 경우
-
Input Voltage6 to 30 V
-
Output Voltage38 V
-
Output Current0.1 A
-
Output Power4 W
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3519EMS-1#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP T/R | 구매 | |
|
|
LT3519IMS-1#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP Tube | 구매 | |
|
|
LT3519IMS-1#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP T/R | 구매 | |
|
|
LT3519EMS-2#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP Tube | 구매 | |
|
|
LT3519EMS-1#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP Tube | 구매 | |
|
|
LT3519IMS-2#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP T/R | 구매 | |
|
|
LT3519EMS#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP Tube | 구매 | |
|
|
LT3519IMS-2#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP Tube | 구매 | |
|
|
LT3519IMS#PBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP Tube | 구매 | |
|
|
LT3519IMS#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP T/R | 구매 | |
|
|
LT3519EMS-2#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP T/R | 구매 | |
|
|
LT3519EMS#TRPBF | Analog Devices | LED Drivers | LED Driver 3500uA Supply Current 16-Pin MSOP T/R | 구매 | |