Typical Application for LT3504 - Quad 40V/1A Step-Down Switching Regulator with 100% Duty Cycle Operation
Analog Devices이 부품 LT3504 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive Battery
- Distributed Power System
- Industrial Power Supply
- Transformer
Description
- Typical Application for the LT3504 consists of four 1A output current buck regulators
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3504IUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 40V Synchronous Step Down Single-Out 0.8V to 40V 1A 28-Pin QFN EP T/R | 구매 | |
|
|
LT3504IUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 40V Synchronous Step Down Single-Out 0.8V to 40V 1A 28-Pin QFN EP Tube | 구매 | |
|
|
LT3504EUFD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 40V Synchronous Step Down Single-Out 0.8V to 40V 1A 28-Pin QFN EP T/R | 구매 | |
|
|
LT3504EUFD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.2V to 40V Synchronous Step Down Single-Out 0.8V to 40V 1A 28-Pin QFN EP Tube | 구매 | |