Typical Application for LT3482 - 90V Boost DC/DC Converter with APD Bias Current Monitor
Analog Devices이 부품 LT3482 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Bias Supplies
- Optical Receiver
- Pin-Diode Biasing
- Telecom & Networking Equipments
Description
- Typical Application for the LT3482 is a fixed frequency current mode step-up DC/DC converter with voltage doubler designed to bias avalanche photodiodes (APDs) in optical receivers
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3482IUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.235V to 90V 16-Pin QFN EP T/R | 구매 | |
|
|
LT3482IUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.235V to 90V 16-Pin QFN EP Tube | 구매 | |
|
|
LT3482EUD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.235V to 90V 16-Pin QFN EP T/R | 구매 | |
|
|
LT3482EUD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 1.235V to 90V 16-Pin QFN EP Tube | 구매 | |