Typical Application for LT1970A - 500mA Power Op-Amp with Adjustable Precision Current Limit
Analog Devices이 부품 LT1970A 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Laboratory Instrumentation
- Motor Driver
- Power Supplies
- Thermoelectric Cooler
Description
- Typical Application for the LT1970A is a ±500mA power op amp with precise externally controlled current limiting
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1970AIFE#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube | 구매 | |
|
|
LT1970ACFE#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP T/R | 구매 | |
|
|
LT1970ACFE#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP Tube | 구매 | |
|
|
LT1970AIFE#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±18V/36V 20-Pin TSSOP EP T/R | 구매 | |