Typical Application for LT1939 - Monolithic 2A Step-Down Regulator Plus Linear Regulator/Controller
Analog Devices이 부품 LT1939 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Battery
- Distributed Power System
- Industrial Control
- Transformer
Description
- Typical Application for the LT1939 is a current mode PWM step-down DC/DC converter with an internal 2.3A switch
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1939EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Down Dual-Out 0.8V 2A 12-Pin DFN EP T/R | 구매 | |
|
|
LT1939IDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Down Dual-Out 0.8V 2A 12-Pin DFN EP Tube | 구매 | |
|
|
LT1939EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Down Dual-Out 0.8V 2A 12-Pin DFN EP Tube | 구매 | |
|
|
LT1939IDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Down Single-Out 0.8V 2A 12-Pin DFN EP T/R | 구매 | |