Typical Application for LT1936 - 1.4A, 500kHz Step-Down Switching Regulator
Analog Devices이 부품 LT1936 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Power Supplies
Description
- Typical Application for LT1936 - 1.4A, 500kHz Step-Down Switching Regulator. The LT1936 is a current mode PWM step-down DC/DC converter with an internal 1.9A power switch, packaged in a tiny, thermally enhanced 8-lead MSOP
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 36 V
-
TopologyBuck
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1936EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube | 구매 | |
|
|
LT1936IMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP T/R | 구매 | |
|
|
LT1936HMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP T/R | 구매 | |
|
|
LT1936HMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube | 구매 | |
|
|
LT1936EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP T/R | 구매 | |
|
|
LT1936EMS8E | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP | 구매 | |
|
|
LT1936IMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 1.2V to 31.32V 1.4A 8-Pin MSOP EP Tube | 구매 | |