Typical Application for LT1802 - Quad 80MHz, 25V/us Low Power Rail-to-Rail Input and Output Precision Op-Amps
Analog Devices이 부품 LT1802 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Filter
- Amplifiers
- Analog-to-Digital Converter
- Buffer
- High Frequency Converter
- Low-Voltage Applications
- Sensor Amplifier
- Video Amplifier
- Video RGB Line Driver
Description
- Typical Application for LT1802 - Quad 80MHz, 25V/us Low Power Rail-to-Rail Input and Output Precision Op-Amps. The LT1801/LT1802 are dual/quad, low power, high speed rail-to-rail input and output operational amplifiers with excellent DC performance
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1802CS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V 14-Pin SOIC N Tube | 구매 | |
|
|
LT1802CS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V 14-Pin SOIC N T/R | 구매 | |
|
|
LT1802IS#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V 14-Pin SOIC N T/R | 구매 | |
|
|
LT1802IS#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V 14-Pin SOIC N T/R | 구매 | |
|
|
LT1802IS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V 14-Pin SOIC N Tube | 구매 | |
|
|
LT1802IS | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier R-R I/O ±6.3V/12.6V 14-Pin SOIC N | 구매 | |