Typical Application for LT1777 - Low Noise Step-Down Switching Regulator
Analog Devices이 부품 LT1777 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- GPS Receivers
- Industrial Instrumentation
- Li-Ion Cell Applications
- Power Supplies
Description
- Typical Application for the LT 1777 is a Buck (step-down) regulator designed for noise sensitive applications. It contains a dI/dt limiting circuit programmed via a small external inductor in the switching path
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1777CS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N | 구매 | |
|
|
LT1777CS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N T/R | 구매 | |
|
|
LT1777IS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N T/R | 구매 | |
|
|
LT1777IS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N Tube | 구매 | |
|
|
LT1777IS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N T/R | 구매 | |
|
|
LT1777CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N T/R | 구매 | |
|
|
LT1777IS | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N | 구매 | |
|
|
LT1777CS#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 6.7V to 48V Synchronous Step Down Single-Out 1.24V to 40.8V 0.7A 16-Pin SOIC N Tube | 구매 | |