Typical Application for LT1712 - Dual 4.5ns Rail-to-Rail Comparators
Analog Devices이 부품 LT1712 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Automatic Test Equipment
- Electronic Oscillator
- High-Speed Bus Termination
- Limit Comparator
- Line Driver
- Modulation System
- Receivers
- Switching Regulators
- V-F Converters
Description
- Typical Application for LT1712 - Dual 4.5ns Rail-to-Rail Comparators. The LT1711/LT1712 are Ultrafast 4.5ns comparators featuring rail-to-rail inputs, rail-to-rail complementary outputs and an output latch. Optimized for 3V and 5V power supplies, they operate over a single supply voltage range from 2.4V to 12V or from ±2.4V to ±6V dual supplies
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1712CGN | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±3.5V/7V 16-Pin SSOP N | 구매 | |
|
|
LT1712IGN#PBF | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±3.5V/7V 16-Pin SSOP N Tube | 구매 | |
|
|
LT1712CGN#TRPBF | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±3.5V/7V 16-Pin SSOP N T/R | 구매 | |
|
|
LT1712IGN | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±3.5V/7V 16-Pin SSOP N | 구매 | |
|
|
LT1712CGN#PBF | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±3.5V/7V 16-Pin SSOP N Tube | 구매 | |
|
|
LT1712IGN#TRPBF | Analog Devices | Linear Comparators | Comparator Dual R-R I/O ±3.5V/7V 16-Pin SSOP N T/R | 구매 | |