Typical Application for LT1372HVCS8 Positive-to-Negative Converter with Direct Feedback
Analog Devices이 부품 LT1372HVCS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Boost Converter
- CCFL Backlight Driver
- Fly-Back Converter
- Inverting Supplies
- Laptop Power Supply
Description
- Typical Application for LT1372HVCS8 Positive-to-Negative Converter with Direct Feedback. The LT1372 is a monolithic high frequency switching regulators
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 16 V
-
Output Voltage-5 V
-
Output Current1.5 A
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1372HVCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 42V 8-Pin SOIC N | 구매 | |