Typical Application for LT1360 50MHz Instrumentation Amplifier
Analog Devices이 부품 LT1360 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Active Filter
- Amplifiers
- Buffer
- Cable Driver
- Data Acquisition System
- Video Amplifier
Description
- Typical Application for the LT1360 is a high speed, very high slew rate operational amplifier with excellent DC performance. The LT1360 features reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with the slewing characteristics of a current feedback amplifier
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage±2.5 to ±15 V
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1360CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1360CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N | 구매 | |
|
|
LT1360CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
|
LT1360CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
|
LT1360CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | 구매 | |