Typical Application for LT1357 - 25MHz, 600V/us Op-Amp
Analog Devices이 부품 LT1357 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Active Filter
- Buffer
- Data Acquisition System
- Photodiode Sensor
- Radio Amplifier
Description
- Typical Application for the LT 1357 is a high speed, very high slew rate operational amplifier with outstanding AC and DC performance
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1357CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1357CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1357CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N | 구매 | |
|
|
LT1357CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
|
LT1357CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | 구매 | |