Typical Application for LT1316 - Micro-power DC/DC Converter with Programmable Peak Current Limit
Analog Devices이 부품 LT1316 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Backup
- LCD Bias Supply
- Power Conversion
Description
- Typical Application for the LT1316 is a micropower step-up DC/DC converter that operates from an input voltage as low as 1.5V
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1316CS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.23V to 30V 8-Pin SOIC N | 구매 | |
|
|
LT1316IS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.23V to 30V 8-Pin SOIC N Tube | 구매 | |
|
|
LT1316IS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.23V to 30V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1316CS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.23V to 30V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1316IS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.23V to 30V 8-Pin SOIC N | 구매 | |
|
|
LT1316CMS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.23V to 30V 8-Pin MSOP Tube | 구매 | |
|
|
LT1316CS8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.23V to 30V 8-Pin SOIC N Tube | 구매 | |
|
|
LT1316CMS8#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.23V to 30V 8-Pin MSOP T/R | 구매 | |