Typical Application for LT1221 - 150MHz, 250V/ us, AV >/=4 Operational Amplifier
Analog Devices이 부품 LT1221 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Active Filter
- Buffer
- Cable Driver
- Data Acquisition System
- Radio Amplifier
- Video Amplifier
Description
- Typical Application for the LT1221 is a very high speed operational amplifier with superior DC performance. The LT1221 is stable in a noise gain of 4 or greater
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1221CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube | 구매 | |
|
|
LT1221CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube | 구매 | |
|
|
LT1221CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R | 구매 | |