Typical Application for LT1215 23MHz Single Supply Dual Precision Op-Amps
Analog Devices이 부품 LT1215 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Active Filter
- Amplifiers
- Battery Powered Systems
Description
- Typical Application for LT1215 is a dual, single supply precision op amp with a 23MHz gain-bandwidth product and a 50V/us slew rate. The LT1216 is a quad version of the same amplifier. The DC precision of the LT1215/LT1216 eliminates trims in most systems while providing high frequency performance not usually found in single supply amplifiers
최종 제품의 경우
-
Number of SuppliesSingle
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1215CS8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
|
LT1215CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1215CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
LT1215CN8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N | 구매 | |
|
|
LT1215CS8 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin SOIC N | 구매 | |
|
|
LT1215CN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube | 구매 | |
|
|
LT1215ACN8#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier ±18V/36V 8-Pin PDIP N Tube | 구매 | |