Typical Application for LT1210 - 1.1A, 35MHz Current Feedback Amplifier (CFA)
Analog Devices이 부품 LT1210 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ADSL Modem
- Buffer
- Cable Driver
- Test Equipment
- Video Amplifier
Description
- Typical Application for the LT1210 is a current feedback amplifier with high output current and excellent large-signal characteristics
피쳐링 부품 (14)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1210CT7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 | 구매 | |
|
|
LT1210CT7#44PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 Tube | 구매 | |
|
|
LT1210CR#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
|
LT1210CS#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 16-Pin SOIC N Tube | 구매 | |
|
|
LT1210CR#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
|
LT1210CT7#44 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 | 구매 | |
|
|
LT1210CT7#37PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 Tube | 구매 | |
|
|
LT1210IR#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | 구매 | |
|
|
LT1210CT7#06PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 7-Pin(7+Tab) TO-220 Tube | 구매 | |
|
|
LT1210CR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK | 구매 | |
|
|
LT1210CT7#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 7-Pin(7+Tab) TO-220 Tube | 구매 | |
|
|
LT1210CR#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube | 구매 | |