Typical Application for LT1172IN8, 1.25A External Current Limiter
Analog Devices이 부품 LT1172IN8#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Local Logic Supplies
- Op-Amp Supply
- Power Inverter
Description
- Typical Application for LT1172IN8, 1.25A External Current Limiter. The LT1172 is a monolithic high power switching regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 60 V
-
Output Current1.25 A
-
Output Power100 W
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1172IN8#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1.244V to 40V 100W 8-Pin PDIP N Tube | 구매 | |